
MFS2320BMBA0EPR2 | |
|---|---|
DigiKey Part Number | 568-MFS2320BMBA0EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFS2320BMBA0EPR2 |
Description | MFS2320BMBA0EPR2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL B, CAN FD, 1 HV Buck + 2 HV LDO |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 40V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications System Basis Chip | Supplier Device Package 48-HVQFN (7x7) |
Current - Supply 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.22.98645 | kr.91,945.80 |
| Unit Price without VAT: | kr.22.98645 |
|---|---|
| Unit Price with VAT: | kr.28.73306 |


