Direct



MCZ33903CD3EKR2 | |
|---|---|
DigiKey Part Number | MCZ33903CD3EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ33903CD3EKR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | System Basis Chip Interface 32-SSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33903CD3EKR2 Models |
Category | Voltage - Supply 5.5V ~ 28V |
Manufacturer NXP USA Inc. | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 32-SSOP-EP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications System Basis Chip | Base Product Number |
Interface CAN, LIN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCZ33903DD3EKR2 | NXP USA Inc. | 0 | MCZ33903DD3EKR2-ND | kr.40.75720 | Direct |


