MCXN236VNLT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: kr.42.16878
Datasheet
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 100-HLQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXN236VNLT

DigiKey Part Number
568-MCXN236VNLT-ND
Manufacturer
Manufacturer Product Number
MCXN236VNLT
Description
IC MCU 32BIT 1MB FLASH 100HLQFP
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
352K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 2x16b
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
150MHz
Mounting Type
Surface Mount
Connectivity
CAN, Ethernet, Flexcomm, I3C, SAI, SCI, USB
Supplier Device Package
100-HLQFP (14x14)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-LQFP Exposed Pad
Number of I/O
74
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCXN236VKLTNXP USA Inc.0568-MCXN236VKLT-NDkr.42.16878MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes