MCXN235VNLT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: kr.39.67178
Datasheet
MCXN947VDFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXN235VNLT

DigiKey Part Number
568-MCXN235VNLT-ND
Manufacturer
Manufacturer Product Number
MCXN235VNLT
Description
IC MCU 32BIT 512KB FLSH 100HLQFP
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 512KB (512K x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
CAN, Ethernet, Flexcomm, I3C, SAI, SCI, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 2x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HLQFP (14x14)
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes