
MCXE317MPB | |
|---|---|
DigiKey Part Number | 568-MCXE317MPB-ND |
Manufacturer | |
Manufacturer Product Number | MCXE317MPB |
Description | 120MHZ, CORTEX-M7 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F MCX E Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 172-QFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Active | Data Converters A/D 12b |
Core Processor ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 135°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 172-QFP (16x16) |
Peripherals DMA, PWM, WDT | Package / Case 172-QFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.18000 | kr.74.18 |
| 10 | kr.58.07400 | kr.580.74 |
| 84 | kr.50.09429 | kr.4,207.92 |
| 168 | kr.48.36893 | kr.8,125.98 |
| 252 | kr.47.50444 | kr.11,971.12 |
| 504 | kr.46.23746 | kr.23,303.68 |
| 1.008 | kr.45.19427 | kr.45,555.82 |
| Unit Price without VAT: | kr.74.18000 |
|---|---|
| Unit Price with VAT: | kr.92.72500 |




