
MCXC143VFM | |
|---|---|
cms-digikey-product-number | 568-MCXC143VFM-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MCXC143VFM |
cms-description | 48MHz, Cortex-M0+ |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.43000 | kr.134.30 |
| 25 | kr.12.28360 | kr.307.09 |
| 100 | kr.11.02460 | kr.1,102.46 |
| 490 | kr.10.07151 | kr.4,935.04 |
| 980 | kr.9.77182 | kr.9,576.38 |
| 1.470 | kr.9.62179 | kr.14,144.03 |
| 2.940 | kr.9.40173 | kr.27,641.09 |
| 5.390 | kr.9.24147 | kr.49,811.52 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

