
HPM10-002-GEVK | |
|---|---|
DigiKey Part Number  | 488-HPM10-002-GEVK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HPM10-002-GEVK  | 
Description  | HPM10-002-G EVAL KIT  | 
Customer Reference  | |
Detailed Description  | HPM10 - Battery Charger Power Management Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Power Management  | |
Function  | Battery Charger  | |
Embedded  | No  | |
Utilized IC / Part  | HPM10  | |
Primary Attributes  | -  | |
Secondary Attributes  | -  | |
Contents  | Board(s)  | |
Note  | -  | 

