
MCXA144VMP | |
|---|---|
DigiKey Part Number | 568-MCXA144VMP-ND |
Manufacturer | |
Manufacturer Product Number | MCXA144VMP |
Description | IC MCU 32BIT 256KB FLASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Category | Peripherals POR, PWM, WDT |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Base Product Number |
Connectivity I2C, I3C, SPI, UART/USART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.20.82100 | kr.208.21 |
| 25 | kr.19.14920 | kr.478.73 |
| 100 | kr.17.31070 | kr.1,731.07 |
| 250 | kr.16.43404 | kr.4,108.51 |
| 640 | kr.15.74083 | kr.10,074.13 |
| 1.280 | kr.15.33502 | kr.19,628.83 |
| 2.560 | kr.15.00104 | kr.38,402.66 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

