ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
FRDM-MCXN947 Unboxing | DigiKey
MCX A Series MCUs for Edge Computing Applications

MCXA143VFT

DigiKey Part Number
568-MCXA143VFT-ND
Manufacturer
Manufacturer Product Number
MCXA143VFT
Description
IC MCX 48MHZ SGL CR 128KB QFN48
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 1x12b; D/A 1x8b
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, I3C, SPI, UART/USART, USB
Supplier Device Package
48-HVQFN (7x7)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.23.97000kr.23.97
10kr.18.06300kr.180.63
25kr.16.58040kr.414.51
100kr.14.95420kr.1,495.42
260kr.14.14942kr.3,678.85
520kr.13.68685kr.7,117.16
1.040kr.13.30626kr.13,838.51
2.600kr.12.90448kr.33,551.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.97000
Unit Price with VAT:kr.29.96250