ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
FRDM-MCXN947 Unboxing | DigiKey
MCX A Series MCUs for Edge Computing Applications

MCXA143VFM

DigiKey Part Number
568-MCXA143VFM-ND
Manufacturer
Manufacturer Product Number
MCXA143VFM
Description
IC MCX 48MHZ SGL CR 128KB QFN32
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, I3C, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 1x12b; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.23.38000kr.23.38
10kr.17.62000kr.176.20
25kr.16.17160kr.404.29
100kr.14.57960kr.1,457.96
490kr.13.37506kr.6,553.78
980kr.12.99624kr.12,736.32
1.470kr.12.80660kr.18,825.70
2.940kr.12.52854kr.36,833.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.38000
Unit Price with VAT:kr.29.22500