



MCXA142VFM | |
|---|---|
DigiKey Part Number | 568-MCXA142VFM-ND |
Manufacturer | |
Manufacturer Product Number | MCXA142VFM |
Description | IC MCX 48MHZ SGL CORE 64KB QFN32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 1x12b; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.15.69300 | kr.156.93 |
| 25 | kr.14.37920 | kr.359.48 |
| 100 | kr.12.93960 | kr.1,293.96 |
| 490 | kr.11.84961 | kr.5,806.31 |
| 980 | kr.11.50692 | kr.11,276.78 |
| 1.470 | kr.11.33533 | kr.16,662.94 |
| 2.940 | kr.11.08363 | kr.32,585.87 |
| 5.390 | kr.10.90035 | kr.58,752.89 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |

