
MCIMX6X4EVM10AC | |
---|---|
DigiKey Part Number | 568-15399-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6X4EVM10AC |
Description | IC MPU I.MX6SX 1GHZ 529MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 227MHz, 1GHz 529-MAPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 227MHz, 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, LVDDR3, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD, LVDS | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.15V | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA | |
Supplier Device Package | 529-MAPBGA (19x19) | |
Additional Interfaces | AC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.248.26000 | kr.248.26 |
10 | kr.202.25300 | kr.2,022.53 |
84 | kr.179.47429 | kr.15,075.84 |
168 | kr.174.54667 | kr.29,323.84 |
252 | kr.172.08052 | kr.43,364.29 |
Unit Price without VAT: | kr.248.26000 |
---|---|
Unit Price with VAT: | kr.310.32500 |