


MCIMX6QP6AVT1AB | |
|---|---|
DigiKey Part Number | 568-15338-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6QP6AVT1AB |
Description | IC MPU I.MX6QP 1.0GHZ 624FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6QP 4 Core, 32-Bit 1.0GHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS |
Number of Cores/Bus Width 4 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.0GHz | Package / Case 624-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 624-FCBGA (21x21) |
RAM Controllers LPDDR2, DDR3L, DDR3 | Additional Interfaces CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,051.55000 | kr.1,051.55 |
| 10 | kr.891.49900 | kr.8,914.99 |
| 60 | kr.821.86483 | kr.49,311.89 |
| Unit Price without VAT: | kr.1,051.55000 |
|---|---|
| Unit Price with VAT: | kr.1,314.43750 |











