Similar

MCIMX6Q-SDP | |
|---|---|
DigiKey Part Number | MCIMX6Q-SDP-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6Q-SDP |
Description | SABRE I.MX 6QUAD EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX 6Quad SABRE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | ||
Utilized IC / Part | i.MX 6Quad | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,558.30000 | kr.7,558.30 |
| Unit Price without VAT: | kr.7,558.30000 |
|---|---|
| Unit Price with VAT: | kr.9,447.87500 |


