ARM926EJ-S Microprocessor IC i.MX28 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX280DVM4C

DigiKey Part Number
MCIMX280DVM4C-ND
Manufacturer
Manufacturer Product Number
MCIMX280DVM4C
Description
IC MPU I.MX28 454MHZ 289MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC i.MX28 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + PHY (2)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-20°C ~ 70°C (TA)
Core Processor
ARM926EJ-S
Security Features
Boot Security, Cryptography, Hardware ID
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
454MHz
Package / Case
289-LFBGA
Co-Processors/DSP
Data; DCP
Supplier Device Package
289-MAPBGA (14x14)
RAM Controllers
LVDDR, LVDDR2, DDR2
Additional Interfaces
I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
760kr.100.60804kr.76,462.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.100.60804
Unit Price with VAT:kr.125.76005