
MCF54415CMJ250 | |
---|---|
DigiKey Part Number | MCF54415CMJ250-ND |
Manufacturer | |
Manufacturer Product Number | MCF54415CMJ250 |
Description | IC MCU 32BIT ROMLESS 256MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coldfire V4 MCF5441x Microcontroller IC 32-Bit 250MHz ROMless 256-MAPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MCF54415CMJ250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V4 | |
Core Size | 32-Bit | |
Speed | 250MHz | |
Connectivity | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.158.02000 | kr.158.02 |
10 | kr.126.95700 | kr.1,269.57 |
25 | kr.119.19600 | kr.2,979.90 |
100 | kr.110.66940 | kr.11,066.94 |
450 | kr.104.49849 | kr.47,024.32 |
Unit Price without VAT: | kr.158.02000 |
---|---|
Unit Price with VAT: | kr.197.52500 |