
MCF5307AI90B | |
|---|---|
DigiKey Part Number | MCF5307AI90B-ND |
Manufacturer | |
Manufacturer Product Number | MCF5307AI90B |
Description | IC MCU 32BIT ROMLESS 208FQFP |
Customer Reference | |
Detailed Description | Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHz ROMless 208-FQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | MCF5307AI90B Models |
Category | Number of I/O 16 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Coldfire V3 | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 208-FQFP (28x28) |
Speed 90MHz | Package / Case 208-BFQFP |
Connectivity EBI/EMI, I2C, UART/USART | Base Product Number |
Peripherals DMA, POR, WDT |




