
MCF5274CVM166 | |
|---|---|
DigiKey Part Number | MCF5274CVM166-ND |
Manufacturer | |
Manufacturer Product Number | MCF5274CVM166 |
Description | IC MCU 32BIT ROMLESS 256MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHz ROMless 256-MAPBGA (17x17) |
Datasheet | Datasheet |
Category | Number of I/O 69 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.4V ~ 1.6V |
Part Status Not For New Designs | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor Coldfire V2 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 256-MAPBGA (17x17) |
Speed 166MHz | Package / Case 256-LBGA |
Connectivity EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Base Product Number |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.402.40000 | kr.402.40 |
| 10 | kr.332.19100 | kr.3,321.91 |
| 25 | kr.314.65680 | kr.7,866.42 |
| 100 | kr.295.39200 | kr.29,539.20 |
| Unit Price without VAT: | kr.402.40000 |
|---|---|
| Unit Price with VAT: | kr.503.00000 |




