
MCF52252AF80 | |
|---|---|
DigiKey Part Number | MCF52252AF80-ND |
Manufacturer | |
Manufacturer Product Number | MCF52252AF80 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52252AF80 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.85000 | kr.143.85 |
| 10 | kr.115.11500 | kr.1,151.15 |
| 25 | kr.107.92720 | kr.2,698.18 |
| 100 | kr.100.02810 | kr.10,002.81 |
| 450 | kr.94.31131 | kr.42,440.09 |
| Unit Price without VAT: | kr.143.85000 |
|---|---|
| Unit Price with VAT: | kr.179.81250 |




