
MCF5213CAF66 | |
|---|---|
DigiKey Part Number | MCF5213CAF66-ND |
Manufacturer | |
Manufacturer Product Number | MCF5213CAF66 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF5213CAF66 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.03000 | kr.218.03 |
| 10 | kr.176.73400 | kr.1,767.34 |
| 25 | kr.166.41240 | kr.4,160.31 |
| 100 | kr.155.07320 | kr.15,507.32 |
| Unit Price without VAT: | kr.218.03000 |
|---|---|
| Unit Price with VAT: | kr.272.53750 |





