


MCF51QE32CLH | |
|---|---|
DigiKey Part Number | MCF51QE32CLH-ND |
Manufacturer | |
Manufacturer Product Number | MCF51QE32CLH |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51QE32CLH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.93000 | kr.78.93 |
| 10 | kr.61.92300 | kr.619.23 |
| 25 | kr.57.67360 | kr.1,441.84 |
| 100 | kr.53.00430 | kr.5,300.43 |
| 250 | kr.50.77860 | kr.12,694.65 |
| 800 | kr.48.66529 | kr.38,932.23 |
| Unit Price without VAT: | kr.78.93000 |
|---|---|
| Unit Price with VAT: | kr.98.66250 |



