


MCF51QE128CLH | |
|---|---|
DigiKey Part Number | MCF51QE128CLH-ND |
Manufacturer | |
Manufacturer Product Number | MCF51QE128CLH |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51QE128CLH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.36000 | kr.100.36 |
| 10 | kr.79.37700 | kr.793.77 |
| 25 | kr.74.13000 | kr.1,853.25 |
| 100 | kr.68.36360 | kr.6,836.36 |
| 250 | kr.65.61572 | kr.16,403.93 |
| 800 | kr.63.00645 | kr.50,405.16 |
| Unit Price without VAT: | kr.100.36000 |
|---|---|
| Unit Price with VAT: | kr.125.45000 |




