
MCF51EM256CLLR | |
|---|---|
DigiKey Part Number | 568-15061-2-ND - Tape & Reel (TR) 568-15061-1-ND - Cut Tape (CT) 568-15061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF51EM256CLLR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51EM Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51EM256CLLR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, SCI, SPI | Package / Case 100-LQFP |
Peripherals LCD, LVD, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.64000 | kr.102.64 |
| 10 | kr.81.26000 | kr.812.60 |
| 25 | kr.75.91520 | kr.1,897.88 |
| 100 | kr.70.04310 | kr.7,004.31 |
| 250 | kr.69.59900 | kr.17,399.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.64.78523 | kr.64,785.23 |
| Unit Price without VAT: | kr.102.64000 |
|---|---|
| Unit Price with VAT: | kr.128.30000 |

