MC9S12XEQ512CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.143.40776
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.143.40776
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.143.40776
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.139.42420
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12XEQ512CAGR

DigiKey Part Number
MC9S12XEQ512CAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S12XEQ512CAGR
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
144-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
119
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEQ512BCAGRNXP USA Inc.0S912XEQ512BCAGR-NDkr.143.40776Parametric Equivalent
S912XEQ512F1CAGRNXP USA Inc.0S912XEQ512F1CAGR-NDkr.143.40776Parametric Equivalent
S912XEQ512J3CAGRNXP USA Inc.0S912XEQ512J3CAGR-NDkr.143.40776Parametric Equivalent
S912XET512BCAGRNXP USA Inc.0S912XET512BCAGR-NDkr.139.42420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.165.90310kr.82,951.55
Manufacturers Standard Package
Unit Price without VAT:kr.165.90310
Unit Price with VAT:kr.207.37888