
MC9S12DJ256CFUE | |
|---|---|
DigiKey Part Number | MC9S12DJ256CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12DJ256CFUE |
Description | IC MCU 16BIT 256KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.386.04000 | kr.386.04 |
| 10 | kr.318.28100 | kr.3,182.81 |
| 24 | kr.302.03250 | kr.7,248.78 |
| 80 | kr.285.30713 | kr.22,824.57 |
| Unit Price without VAT: | kr.386.04000 |
|---|---|
| Unit Price with VAT: | kr.482.55000 |




