
MC9S12C32CFUE25 | |
|---|---|
DigiKey Part Number  | MC9S12C32CFUE25-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MC9S12C32CFUE25  | 
Description  | IC MCU 16BIT 32KB FLASH 80QFP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | HCS12  | |
Core Size  | 16-Bit  | |
Speed  | 25MHz  | |
Connectivity  | CANbus, EBI/EMI, SCI, SPI  | |
Peripherals  | POR, PWM, WDT  | |
Number of I/O  | 60  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 2K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.35V ~ 5.5V  | |
Data Converters  | A/D 8x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 80-QFP (14x14)  | |
Package / Case  | 80-QFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.103.36000 | kr.103.36 | 
| 10 | kr.82.34200 | kr.823.42 | 
| 25 | kr.77.09680 | kr.1,927.42 | 
| 100 | kr.71.39200 | kr.7,139.20 | 
| Unit Price without VAT: | kr.103.36000 | 
|---|---|
| Unit Price with VAT: | kr.129.20000 | 



