Similar

MC9S08SH8CPJ | |
|---|---|
DigiKey Part Number | MC9S08SH8CPJ-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08SH8CPJ |
Description | IC MCU 8BIT 8KB FLASH 20DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08SH8CPJ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 40MHz | Supplier Device Package 20-DIP |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08SH8CWJ | NXP USA Inc. | 1.097 | MC9S08SH8CWJ-ND | kr.30.50000 | Similar |





