S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QG8CFKE

DigiKey Part Number
MC9S08QG8CFKE-ND
Manufacturer
Manufacturer Product Number
MC9S08QG8CFKE
Description
IC MCU 8BIT 8KB FLASH 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN-EP (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
24-QFN-EP (4x4)
Connectivity
I2C, SCI, SPI
Package / Case
24-VFQFN Exposed Pad
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S08QG8CFFENXP USA Inc.4.703MC9S08QG8CFFE-NDkr.18.17000Similar
In-Stock: 2.255
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.34.17000kr.34.17
10kr.26.05100kr.260.51
25kr.24.02360kr.600.59
100kr.21.79380kr.2,179.38
250kr.20.73128kr.5,182.82
500kr.20.09082kr.10,045.41
2.450kr.19.01785kr.46,593.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.17000
Unit Price with VAT:kr.42.71250