
MC9S08QG8CFFER | |
|---|---|
DigiKey Part Number | MC9S08QG8CFFERTR-ND - Tape & Reel (TR) MC9S08QG8CFFERCT-ND - Cut Tape (CT) MC9S08QG8CFFERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08QG8CFFER |
Description | IC MCU 8BIT 8KB FLASH 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-QFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN-EP (5x5) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.90000 | kr.28.90 |
| 10 | kr.21.91100 | kr.219.11 |
| 25 | kr.20.17320 | kr.504.33 |
| 100 | kr.18.25930 | kr.1,825.93 |
| 250 | kr.17.34740 | kr.4,336.85 |
| 500 | kr.16.79774 | kr.8,398.87 |
| 1.000 | kr.16.34533 | kr.16,345.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.59312 | kr.36,482.80 |
| Unit Price without VAT: | kr.28.90000 |
|---|---|
| Unit Price with VAT: | kr.36.12500 |



