
MC9S08QG4CFQE | |
|---|---|
DigiKey Part Number | MC9S08QG4CFQE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QG4CFQE |
Description | IC MCU 8BIT 4KB FLASH 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-DFN-EP (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-DFN-EP (4x4) |
Connectivity I2C, SCI, SPI | Package / Case 8-VDFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.23.47100 | kr.234.71 |
| 25 | kr.21.61960 | kr.540.49 |
| 100 | kr.19.58110 | kr.1,958.11 |
| 490 | kr.18.03898 | kr.8,839.10 |
| 980 | kr.17.55423 | kr.17,203.15 |
| 1.470 | kr.17.31139 | kr.25,447.74 |
| 2.940 | kr.16.95530 | kr.49,848.58 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |



