
MC9S08QG4CDNE | |
|---|---|
DigiKey Part Number | MC9S08QG4CDNE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QG4CDNE |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-SOIC |
Connectivity I2C, SCI, SPI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.23.47100 | kr.234.71 |
| 98 | kr.19.60551 | kr.1,921.34 |
| 196 | kr.18.84337 | kr.3,693.30 |
| 294 | kr.18.46190 | kr.5,427.80 |
| 588 | kr.17.90231 | kr.10,526.56 |
| 1.078 | kr.17.49457 | kr.18,859.15 |
| 2.548 | kr.17.02327 | kr.43,375.29 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |



