Direct

MC9S08QE96CLK | |
|---|---|
DigiKey Part Number | MC9S08QE96CLK-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QE96CLK |
Description | IC MCU 8BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 50MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08QE96CLK Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 80-LQFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08QE128CLK | NXP USA Inc. | 771 | MC9S08QE128CLK-ND | kr.86.41000 | Direct |




