
MC9S08QE8CWJ | |
|---|---|
DigiKey Part Number | MC9S08QE8CWJ-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QE8CWJ |
Description | IC MCU 8BIT 8KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.83000 | kr.22.83 |
| 10 | kr.17.18900 | kr.171.89 |
| 38 | kr.15.24395 | kr.579.27 |
| 114 | kr.14.10684 | kr.1,608.18 |
| 266 | kr.13.44120 | kr.3,575.36 |
| 532 | kr.13.00293 | kr.6,917.56 |
| 1.026 | kr.12.65935 | kr.12,988.49 |
| 2.508 | kr.12.28283 | kr.30,805.34 |
| 5.016 | kr.12.04943 | kr.60,439.94 |
| Unit Price without VAT: | kr.22.83000 |
|---|---|
| Unit Price with VAT: | kr.28.53750 |



