Similar

MC9S08QD4CPC | |
|---|---|
DigiKey Part Number | MC9S08QD4CPC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QD4CPC |
Description | IC MCU 8BIT 4KB FLASH 8DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 8-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 8-PDIP |
Peripherals LVD, POR, PWM, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08QD4CSC | NXP USA Inc. | 1.361 | MC9S08QD4CSC-ND | kr.24.22000 | Similar |




