
MC9S08QD2MSC | |
|---|---|
DigiKey Part Number | MC9S08QD2MSC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QD2MSC |
Description | IC MCU 8BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOIC |
Peripherals LVD, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | kr.14.45794 | kr.35,421.95 |
| Unit Price without VAT: | kr.14.45794 |
|---|---|
| Unit Price with VAT: | kr.18.07243 |



