
MC9S08PA8AVTGR | |
|---|---|
DigiKey Part Number | 568-14140-2-ND - Tape & Reel (TR) 568-14140-1-ND - Cut Tape (CT) 568-14140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08PA8AVTGR |
Description | IC MCU 8BIT 8KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.13000 | kr.12.13 |
| 10 | kr.8.91400 | kr.89.14 |
| 25 | kr.8.11400 | kr.202.85 |
| 100 | kr.7.23370 | kr.723.37 |
| 250 | kr.6.81404 | kr.1,703.51 |
| 500 | kr.6.56120 | kr.3,280.60 |
| 1.000 | kr.6.35299 | kr.6,352.99 |
| 2.500 | kr.6.13325 | kr.15,333.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.00082 | kr.30,004.10 |
| Unit Price without VAT: | kr.12.13000 |
|---|---|
| Unit Price with VAT: | kr.15.16250 |



