
MC9S08GT8ACFDE | |
|---|---|
DigiKey Part Number | MC9S08GT8ACFDE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08GT8ACFDE |
Description | IC MCU 8BIT 8KB FLASH 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-QFN-EP (7x7) |
Connectivity I2C, SCI, SPI | Package / Case 48-VFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.26000 | kr.53.26 |
| 10 | kr.41.31800 | kr.413.18 |
| Unit Price without VAT: | kr.53.26000 |
|---|---|
| Unit Price with VAT: | kr.66.57500 |




