S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 48-QFN-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC16CFDE

DigiKey Part Number
MC9S08AC16CFDE-ND
Manufacturer
Manufacturer Product Number
MC9S08AC16CFDE
Description
IC MCU 8BIT 16KB FLASH 48QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08AC16CFDE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
48-QFN-EP (7x7)
Connectivity
I2C, SCI, SPI
Package / Case
48-VFQFN Exposed Pad
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.45.61600kr.456.16
25kr.42.34120kr.1,058.53
100kr.38.74310kr.3,874.31
250kr.37.02688kr.9,256.72
500kr.35.99282kr.17,996.41
1.300kr.34.86020kr.45,318.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750