RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08KB4CTG

DigiKey Part Number
MC9RS08KB4CTG-ND
Manufacturer
Manufacturer Product Number
MC9RS08KB4CTG
Description
IC MCU 8BIT 4KB FLASH 16TSSOP
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
126 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RS08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
16-TSSOP
Connectivity
I2C, SPI
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 13.840 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13.840In Stock
Ships from Flip Electronics