
MC9RS08KB2CSC | |
|---|---|
DigiKey Part Number | MC9RS08KB2CSC-ND |
Manufacturer | |
Manufacturer Product Number | MC9RS08KB2CSC |
Description | IC MCU 8BIT 2KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 126 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RS08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-SOIC |
Connectivity I2C, SPI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.9.04100 | kr.90.41 |
| 98 | kr.7.34469 | kr.719.78 |
| 196 | kr.7.01056 | kr.1,374.07 |
| 294 | kr.6.84289 | kr.2,011.81 |
| 588 | kr.6.59726 | kr.3,879.19 |
| 1.078 | kr.6.41834 | kr.6,918.97 |
| 2.548 | kr.6.21143 | kr.15,826.72 |
| 5.096 | kr.6.07750 | kr.30,970.94 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |



