RS08 RS08 Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH 24-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08KB12CFK

DigiKey Part Number
MC9RS08KB12CFK-ND
Manufacturer
Manufacturer Product Number
MC9RS08KB12CFK
Description
IC MCU 8BIT 12KB FLASH 24QFN
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH 24-QFN-EP (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
254 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RS08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
24-QFN-EP (4x4)
Connectivity
I2C, SPI
Package / Case
24-UFQFN Exposed Pad
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.900In Stock
Ships from Flip Electronics