
MC9RS08KA1CSCR | |
|---|---|
DigiKey Part Number | MC9RS08KA1CSCRTR-ND - Tape & Reel (TR) MC9RS08KA1CSCRCT-ND - Cut Tape (CT) MC9RS08KA1CSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9RS08KA1CSCR |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC9RS08KA1CSCR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 63 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Last Time Buy | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor RS08 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-SOIC |
Speed 10MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals LVD, POR, WDT | Base Product Number |
Number of I/O 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.8.57800 | kr.85.78 |
| 25 | kr.7.80840 | kr.195.21 |
| 100 | kr.6.95820 | kr.695.82 |
| 250 | kr.6.55352 | kr.1,638.38 |
| 500 | kr.6.53184 | kr.3,265.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.53185 | kr.16,329.63 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |



