Similar

MC9RS08KA1CPC | |
|---|---|
DigiKey Part Number | MC9RS08KA1CPC-ND |
Manufacturer | |
Manufacturer Product Number | MC9RS08KA1CPC |
Description | IC MCU 8BIT 1KB FLASH 8DIP |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC9RS08KA1CPC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 63 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor RS08 | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 8-PDIP |
Speed 10MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals LVD, POR, WDT | Base Product Number |
Number of I/O 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9RS08KA1CSC | NXP USA Inc. | 2.450 | MC9RS08KA1CSC-ND | kr.11.67000 | Similar |




