Similar

MC9328MXLCVM15 | |
|---|---|
DigiKey Part Number | MC9328MXLCVM15-ND |
Manufacturer | |
Manufacturer Product Number | MC9328MXLCVM15 |
Description | IC MPU I.MXL 150MHZ 256BGA |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC i.MXL 1 Core, 32-Bit 150MHz 256-PBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9328MXLCVM15 Models |
Category | Display & Interface Controllers LCD |
Manufacturer NXP USA Inc. | USB USB 1.x (1) |
Series | Voltage - I/O 1.8V, 3.0V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor ARM920T | Package / Case 256-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 256-PBGA (14x14) |
Speed 150MHz | Additional Interfaces I2C, I2S, SPI, SSI, MMC/SD, UART |
RAM Controllers SDRAM | Base Product Number |
Graphics Acceleration No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCIMX6Y0CVM05AA | NXP USA Inc. | 0 | 568-13074-ND | kr.86.16000 | Similar |


