


MC908AP16CFBE | |
---|---|
DigiKey Part Number | MC908AP16CFBE-ND |
Manufacturer | |
Manufacturer Product Number | MC908AP16CFBE |
Description | IC MCU 8BIT 16KB FLASH 44QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IRSCI, SCI, SPI | |
Peripherals | LED, LVD, POR, PWM | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFP (10x10) | |
Package / Case | 44-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.76.10000 | kr.76.10 |
10 | kr.59.69300 | kr.596.93 |
25 | kr.55.60080 | kr.1,390.02 |
100 | kr.51.10020 | kr.5,110.02 |
480 | kr.47.73200 | kr.22,911.36 |
960 | kr.46.65573 | kr.44,789.50 |
Unit Price without VAT: | kr.76.10000 |
---|---|
Unit Price with VAT: | kr.95.12500 |