


MC68HC11D0CFBE3 | |
|---|---|
DigiKey Part Number | MC68HC11D0CFBE3-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC11D0CFBE3 |
Description | IC MCU 8BIT ROMLESS 44QFP |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 3MHz ROMless 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 26 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 192 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor HC11 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-QFP (10x10) |
Speed 3MHz | Package / Case 44-QFP |
Connectivity SCI, SPI | Base Product Number |
Peripherals POR, WDT |

