M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 16MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68302PV16VC

DigiKey Part Number
MC68302PV16VC-ND
Manufacturer
Manufacturer Product Number
MC68302PV16VC
Description
IC MPU M683XX 16MHZ 144LQFP
Customer Reference
Detailed Description
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 16MHz 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Controllers
DRAM
Manufacturer
NXP USA Inc.
Graphics Acceleration
No
Series
Voltage - I/O
3.3V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
M68000
Package / Case
144-LQFP
Number of Cores/Bus Width
1 Core, 8/16-Bit
Supplier Device Package
144-LQFP (20x20)
Speed
16MHz
Additional Interfaces
GCI, IDL, ISDN, NMSI, PCM, SCPI
Co-Processors/DSP
Communications; RISC CPM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types