CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 132-PQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68331CFC16B1

DigiKey Part Number
MC68331CFC16B1-ND
Manufacturer
Manufacturer Product Number
MC68331CFC16B1
Description
IC MCU 32BIT ROMLESS 132PQFP
Customer Reference
Detailed Description
CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 132-PQFP (24.13x24.13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
POR, PWM, WDT
Mfr
Number of I/O
18
Series
Program Memory Type
ROMless
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
CPU32
Mounting Type
Surface Mount
Core Size
Supplier Device Package
132-PQFP (24.13x24.13)
Speed
16MHz
Package / Case
132-BQFP Bumpered
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types