
MC68331CAG25 | |
|---|---|
DigiKey Part Number | MC68331CAG25-ND |
Manufacturer | |
Manufacturer Product Number | MC68331CAG25 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 25MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Peripherals POR, PWM, WDT |
Mfr | Number of I/O 18 |
Series | Program Memory Type ROMless |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Last Time Buy | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor CPU32 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 144-LQFP (20x20) |
Speed 25MHz | Package / Case 144-LQFP |
Connectivity EBI/EMI, SCI, SPI, UART/USART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.232.70570 | kr.69,811.71 |
| Unit Price without VAT: | kr.232.70570 |
|---|---|
| Unit Price with VAT: | kr.290.88213 |



