
MC56F8355VFGE | |
|---|---|
DigiKey Part Number | MC56F8355VFGE-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8355VFGE |
Description | IC MCU 16BIT 256KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 256KB (128K x 16) FLASH 128-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | MC56F8355VFGE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.25V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 128-LQFP (14x20) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 128-LQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.361.82000 | kr.361.82 |
| 10 | kr.297.75200 | kr.2,977.52 |
| 25 | kr.281.75960 | kr.7,043.99 |
| 100 | kr.264.18210 | kr.26,418.21 |
| Unit Price without VAT: | kr.361.82000 |
|---|---|
| Unit Price with VAT: | kr.452.27500 |



